
CRCW20104R70JNEFHP | |
|---|---|
DigiKey Part Number | 541-4.7PATR-ND - Tape & Reel (TR) 541-4.7PACT-ND - Cut Tape (CT) 541-4.7PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20104R70JNEFHP |
Description | RES SMD 4.7 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20104R70JNEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.72600 | kr.27.26 |
| 25 | kr.2.31800 | kr.57.95 |
| 50 | kr.2.08080 | kr.104.04 |
| 100 | kr.1.89380 | kr.189.38 |
| 250 | kr.1.70392 | kr.425.98 |
| 500 | kr.1.59438 | kr.797.19 |
| 1.000 | kr.1.50714 | kr.1,507.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.33039 | kr.5,321.56 |
| 8.000 | kr.1.28807 | kr.10,304.56 |
| 12.000 | kr.1.26744 | kr.15,209.28 |
| 20.000 | kr.1.24506 | kr.24,901.20 |
| 28.000 | kr.1.23223 | kr.34,502.44 |
| 40.000 | kr.1.22011 | kr.48,804.40 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

