
CRCW20103K60JNEF | |
|---|---|
DigiKey Part Number | 541-3.6KWTR-ND - Tape & Reel (TR) 541-3.6KWCT-ND - Cut Tape (CT) 541-3.6KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20103K60JNEF |
Description | RES SMD 3.6K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20103K60JNEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.54900 | kr.15.49 |
| 25 | kr.1.32600 | kr.33.15 |
| 50 | kr.1.06360 | kr.53.18 |
| 100 | kr.0.90110 | kr.90.11 |
| 250 | kr.0.69992 | kr.174.98 |
| 500 | kr.0.30452 | kr.152.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45183 | kr.1,807.32 |
| 8.000 | kr.0.36349 | kr.2,907.92 |
| 12.000 | kr.0.35893 | kr.4,307.16 |
| 20.000 | kr.0.35566 | kr.7,113.20 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

