CRCW20101R60JNTF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 3.980
Unit Price: kr.1.52000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.47794
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.45697
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.43851
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.33491
Datasheet
1.6 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20101R60JNTF

DigiKey Part Number
CRCW20101R60JNTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW20101R60JNTF
Description
RES SMD 1.6 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20101R60JNTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20101R60JNEFVishay Dale3.980541-1.6WCT-NDkr.1.52000Direct
AA2010FK-071R6LYAGEO0AA2010FK-071R6L-NDkr.0.47794Upgrade
AA2010JK-071R6LYAGEO0AA2010JK-071R6L-NDkr.0.45697Upgrade
RC2010FK-071R6LYAGEO0RC2010FK-071R6L-NDkr.0.43851Similar
RC2010JK-071R6LYAGEO0RC2010JK-071R6L-NDkr.0.33491Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65930kr.2,637.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.65930
Unit Price with VAT:kr.0.82413