
CRCW121816R5FKEKHP | |
|---|---|
DigiKey Part Number | CRCW121816R5FKEKHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW121816R5FKEKHP |
Description | RES SMD 16.5 OHM 1% 1.5W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16.5 Ohms ±1% 1.5W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121816R5FKEKHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.36789 | kr.13,471.56 |
| Unit Price without VAT: | kr.3.36789 |
|---|---|
| Unit Price with VAT: | kr.4.20986 |

