CRCW121091R0JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 11.301
Unit Price: kr.1.20000
Datasheet

Direct


Panasonic Industry
In Stock: 8.615
Unit Price: kr.1.52000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 370
Unit Price: kr.0.76000
Datasheet

Upgrade


Panasonic Industry
In Stock: 11.280
Unit Price: kr.1.46000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.55521
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.28446
Datasheet
91 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121091R0JNTA

DigiKey Part Number
CRCW121091R0JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121091R0JNTA
Description
RES SMD 91 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121091R0JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW121091R0JNEAVishay Dale11.301541-91VCT-NDkr.1.20000Direct
ERJ-14YJ910UPanasonic Industry8.615P91VCT-NDkr.1.52000Direct
RMCF1210JT91R0Stackpole Electronics Inc370738-RMCF1210JT91R0CT-NDkr.0.76000Direct
ERJ-P14J910UPanasonic Industry11.280P91ASCT-NDkr.1.46000Upgrade
ERJ-S14J910UPanasonic Industry0ERJ-S14J910U-NDkr.0.55521Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39532kr.1,976.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.39532
Unit Price with VAT:kr.0.49415