Direct
Direct
Upgrade
Upgrade
Upgrade

CRCW12108K20JNTA | |
|---|---|
DigiKey Part Number | CRCW12108K20JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12108K20JNTA |
Description | RES SMD 8.2K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12108K20JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12108K20JNEA | Vishay Dale | 702 | 541-8.2KVCT-ND | kr.1.20000 | Direct |
| ERJ-14YJ822U | Panasonic Industry | 13.150 | P8.2KVCT-ND | kr.1.52000 | Direct |
| ERJ-P14J822U | Panasonic Industry | 34.219 | P8.2KASCT-ND | kr.1.46000 | Upgrade |
| ERJ-S14J822U | Panasonic Industry | 0 | ERJ-S14J822U-ND | kr.0.55521 | Upgrade |
| ERJ-T14J822U | Panasonic Industry | 0 | ERJ-T14J822U-ND | kr.0.28446 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39532 | kr.1,976.60 |
| Unit Price without VAT: | kr.0.39532 |
|---|---|
| Unit Price with VAT: | kr.0.49415 |




