Direct
Direct
Similar
Similar
Similar

CRCW121043R0JNEA | |
|---|---|
DigiKey Part Number | 541-43VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW121043R0JNEA |
Description | RES SMD 43 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121043R0JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ430U | Panasonic Industry | 189 | P43VCT-ND | kr.1.52000 | Direct |
| RMCF1210JT43R0 | Stackpole Electronics Inc | 1.519 | 738-RMCF1210JT43R0CT-ND | kr.0.82000 | Direct |
| ERJ-P14J430U | Panasonic Industry | 9.826 | P43ASCT-ND | kr.1.46000 | Similar |
| ERJ-S14J430U | Panasonic Industry | 0 | ERJ-S14J430U-ND | kr.0.55521 | Similar |
| ERJ-T14J430U | Panasonic Industry | 0 | ERJ-T14J430U-ND | kr.0.28446 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18201 | kr.910.05 |
| Unit Price without VAT: | kr.0.18201 |
|---|---|
| Unit Price with VAT: | kr.0.22751 |




