
CRCW12101R50FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW12101R50FKEATR-ND - Tape & Reel (TR) 541-CRCW12101R50FKEACT-ND - Cut Tape (CT) 541-CRCW12101R50FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101R50FKEA |
Description | RES SMD 1.5 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101R50FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12101R50FKTA | Vishay Dale | 5.000 | 541-CRCW12101R50FKTACT-ND | kr.2.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.83100 | kr.8.31 |
| 25 | kr.0.66440 | kr.16.61 |
| 50 | kr.0.56940 | kr.28.47 |
| 100 | kr.0.49450 | kr.49.45 |
| 250 | kr.0.41944 | kr.104.86 |
| 500 | kr.0.37634 | kr.188.17 |
| 1.000 | kr.0.34204 | kr.342.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27649 | kr.1,382.45 |
| 10.000 | kr.0.26114 | kr.2,611.40 |
| 15.000 | kr.0.25366 | kr.3,804.90 |
| 25.000 | kr.0.24556 | kr.6,139.00 |
| 35.000 | kr.0.24092 | kr.8,432.20 |
| 50.000 | kr.0.23653 | kr.11,826.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

