6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12066R80JNEAIF

DigiKey Part Number
541-CRCW12066R80JNEAIFTR-ND - Tape & Reel (TR)
541-CRCW12066R80JNEAIFCT-ND - Cut Tape (CT)
541-CRCW12066R80JNEAIFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12066R80JNEAIF
Description
RES SMD 6.8 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12066R80JNEAIF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR1206JR-076R8LYAGEO14.77013-SR1206JR-076R8LCT-NDkr.1.90000Direct
RMCF1206JT6R80Stackpole Electronics Inc4.437RMCF1206JT6R80CT-NDkr.0.63000Similar
In-Stock: 4.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.69300kr.16.93
25kr.1.40480kr.35.12
50kr.1.24020kr.62.01
100kr.1.10950kr.110.95
250kr.0.97688kr.244.22
500kr.0.90028kr.450.14
1.000kr.0.83948kr.839.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.71404kr.3,570.20
10.000kr.0.68667kr.6,866.70
15.000kr.0.67332kr.10,099.80
25.000kr.0.65884kr.16,471.00
35.000kr.0.65056kr.22,769.60
50.000kr.0.64271kr.32,135.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500