6.04 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12066K04FKEAHP

DigiKey Part Number
541-6.04KUTR-ND - Tape & Reel (TR)
541-6.04KUCT-ND - Cut Tape (CT)
541-6.04KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12066K04FKEAHP
Description
RES SMD 6.04K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12066K04FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.057
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.0.98300kr.9.83
25kr.0.79120kr.19.78
50kr.0.68340kr.34.17
100kr.0.59790kr.59.79
250kr.0.51200kr.128.00
500kr.0.46232kr.231.16
1.000kr.0.42300kr.423.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.34652kr.1,732.60
10.000kr.0.32888kr.3,288.80
15.000kr.0.32027kr.4,804.05
25.000kr.0.31095kr.7,773.75
35.000kr.0.30561kr.10,696.35
50.000kr.0.30056kr.15,028.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000