Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

CRCW1206620RJNEBC | |
|---|---|
DigiKey Part Number | CRCW1206620RJNEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206620RJNEBC |
Description | RES 620 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206620RJNEBC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206620RJNEAIF | Vishay Dale | 0 | CRCW1206620RJNEAIF-ND | kr.0.64995 | Upgrade |
| CRCW1206620RJNEB | Vishay Dale | 0 | CRCW1206620RJNEB-ND | kr.0.05327 | Upgrade |
| CRCW1206620RJNEC | Vishay Dale | 0 | CRCW1206620RJNEC-ND | kr.0.05327 | Upgrade |
| CRCW1206620RJNTB | Vishay Dale | 0 | CRCW1206620RJNTB-ND | kr.0.12994 | Upgrade |
| CRCW1206620RFKEAC | Vishay Dale | 0 | CRCW1206620RFKEAC-ND | kr.0.05366 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04977 | kr.2,488.50 |
| Unit Price without VAT: | kr.0.04977 |
|---|---|
| Unit Price with VAT: | kr.0.06221 |





