CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12065R62FKEA

DigiKey Part Number
541-5.62FFTR-ND - Tape & Reel (TR)
541-5.62FFCT-ND - Cut Tape (CT)
541-5.62FFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12065R62FKEA
Description
RES SMD 5.62 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.62 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12065R62FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.348
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.35800kr.3.58
25kr.0.27920kr.6.98
50kr.0.23160kr.11.58
100kr.0.17920kr.17.92
250kr.0.15028kr.37.57
500kr.0.13684kr.68.42
1.000kr.0.12032kr.120.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08353kr.417.65
10.000kr.0.07920kr.792.00
15.000kr.0.07873kr.1,180.95
25.000kr.0.07483kr.1,870.75
35.000kr.0.07452kr.2,608.20
50.000kr.0.07421kr.3,710.50
60.000kr.0.07406kr.4,443.60
120.000kr.0.07108kr.8,529.60
125.000kr.0.07090kr.8,862.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250