
CRCW12065K60JNEAHP | |
|---|---|
DigiKey Part Number | 541-5.6KUATR-ND - Tape & Reel (TR) 541-5.6KUACT-ND - Cut Tape (CT) 541-5.6KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12065K60JNEAHP |
Description | RES SMD 5.6K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065K60JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.76600 | kr.19.15 |
| 50 | kr.0.66060 | kr.33.03 |
| 100 | kr.0.57760 | kr.57.76 |
| 250 | kr.0.49352 | kr.123.38 |
| 500 | kr.0.44520 | kr.222.60 |
| 1.000 | kr.0.40690 | kr.406.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33249 | kr.1,662.45 |
| 10.000 | kr.0.31530 | kr.3,153.00 |
| 15.000 | kr.0.30691 | kr.4,603.65 |
| 25.000 | kr.0.29782 | kr.7,445.50 |
| 35.000 | kr.0.29262 | kr.10,241.70 |
| 50.000 | kr.0.28769 | kr.14,384.50 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

