
CRCW1206510RJNEAHP | |
|---|---|
DigiKey Part Number | 541-510UATR-ND - Tape & Reel (TR) 541-510UACT-ND - Cut Tape (CT) 541-510UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206510RJNEAHP |
Description | RES SMD 510 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206510RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206510RFKEAHP | Vishay Dale | 5.876 | CRCW1206510RFKEAHPCT-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.76600 | kr.19.15 |
| 50 | kr.0.66060 | kr.33.03 |
| 100 | kr.0.57760 | kr.57.76 |
| 250 | kr.0.49376 | kr.123.44 |
| 500 | kr.0.44532 | kr.222.66 |
| 1.000 | kr.0.40696 | kr.406.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33485 | kr.1,674.25 |
| 10.000 | kr.0.31758 | kr.3,175.80 |
| 15.000 | kr.0.30916 | kr.4,637.40 |
| 25.000 | kr.0.30003 | kr.7,500.75 |
| 35.000 | kr.0.29480 | kr.10,318.00 |
| 50.000 | kr.0.28985 | kr.14,492.50 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

