
CRCW12063R30FKEAC | |
|---|---|
DigiKey Part Number | 541-4175-2-ND - Tape & Reel (TR) 541-4175-1-ND - Cut Tape (CT) 541-4175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R30FKEAC |
Description | RES 3.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R30FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.0.72900 | kr.7.29 |
| 25 | kr.0.58040 | kr.14.51 |
| 50 | kr.0.49660 | kr.24.83 |
| 100 | kr.0.41220 | kr.41.22 |
| 250 | kr.0.35500 | kr.88.75 |
| 500 | kr.0.32470 | kr.162.35 |
| 1.000 | kr.0.29412 | kr.294.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24142 | kr.1,207.10 |
| 10.000 | kr.0.20545 | kr.2,054.50 |
| 15.000 | kr.0.20107 | kr.3,016.05 |
| 25.000 | kr.0.19993 | kr.4,998.25 |
| 35.000 | kr.0.19924 | kr.6,973.40 |
| 50.000 | kr.0.19524 | kr.9,762.00 |
| 60.000 | kr.0.19492 | kr.11,695.20 |
| 120.000 | kr.0.19381 | kr.23,257.20 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |

