Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Similar

CRCW12063M30JNEB | |
|---|---|
DigiKey Part Number | CRCW12063M30JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12063M30JNEB |
Description | RES SMD 3.3M OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063M30JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063M30JNEAC | Vishay Dale | 0 | CRCW12063M30JNEAC-ND | kr.0.04977 | Similar |
| CRCW12063M30JNEBC | Vishay Dale | 0 | CRCW12063M30JNEBC-ND | kr.0.04977 | Similar |
| RCV12063M30JNEA | Vishay Dale | 4.355 | 541-RCV12063M30JNEACT-ND | kr.1.39000 | Similar |
| CRCW12063M30FKEB | Vishay Dale | 0 | CRCW12063M30FKEB-ND | kr.0.06351 | Parametric Equivalent |
| CRCW12063M30FKTA | Vishay Dale | 0 | CRCW12063M30FKTA-ND | kr.0.15264 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05327 | kr.1,065.40 |
| Unit Price without VAT: | kr.0.05327 |
|---|---|
| Unit Price with VAT: | kr.0.06659 |





