CRCW12063K90FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 106.738
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.54095
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.15159
Datasheet

Direct


Panasonic Industry
In Stock: 25.417
Unit Price: kr.1.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 125.041
Unit Price: kr.0.63000
Datasheet
3.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063K90FKEB

DigiKey Part Number
CRCW12063K90FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12063K90FKEB
Description
RES SMD 3.9K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
3.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063K90FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12063K90FKEACVishay Dale106.738541-CRCW12063K90FKEACCT-NDkr.0.70000Similar
CRCW12063K90FKEBCVishay Dale0CRCW12063K90FKEBC-NDkr.0.05724Similar
CRCW12063K90FHTAPVishay Dale0CRCW12063K90FHTAP-NDkr.0.54095Parametric Equivalent
CRCW12063K90FKTAVishay Dale0CRCW12063K90FKTA-NDkr.0.15159Parametric Equivalent
ERJ-8ENF3901VPanasonic Industry25.417P3.90KFCT-NDkr.1.14000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06234kr.1,246.80
Unit Price without VAT:kr.0.06234
Unit Price with VAT:kr.0.07793