3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063K30JNEB

DigiKey Part Number
541-CRCW12063K30JNEBTR-ND - Tape & Reel (TR)
541-CRCW12063K30JNEBCT-ND - Cut Tape (CT)
541-CRCW12063K30JNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12063K30JNEB
Description
RES SMD 3.3K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063K30JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12063K30JNEACVishay Dale0CRCW12063K30JNEAC-NDkr.0.04977Similar
CRCW12063K30JNEBCVishay Dale0CRCW12063K30JNEBC-NDkr.0.04977Similar
RCG12063K30JNEAVishay Dale0541-1875-2-NDkr.0.15582Similar
CRCW12063K30FKTBVishay Dale0CRCW12063K30FKTB-NDkr.0.13791Parametric Equivalent
CRCW12063K30FKTCVishay Dale0CRCW12063K30FKTC-NDkr.0.12552Parametric Equivalent
In-Stock: 14.560
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
25kr.0.21800kr.5.45
50kr.0.17880kr.8.94
100kr.0.14960kr.14.96
250kr.0.11968kr.29.92
500kr.0.10284kr.51.42
1.000kr.0.08946kr.89.46
5.000kr.0.06822kr.341.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05985kr.598.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750