36 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120636R0JNEA

DigiKey Part Number
541-36ETR-ND - Tape & Reel (TR)
541-36ECT-ND - Cut Tape (CT)
541-36EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120636R0JNEA
Description
RES SMD 36 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
36 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120636R0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8GEYJ360VPanasonic Industry25.617P36ECT-NDkr.0.95000Direct
RMCF1206JT36R0Stackpole Electronics Inc8.417RMCF1206JT36R0CT-NDkr.0.63000Direct
ERJ-P08J360VPanasonic Industry10.068P36ALCT-NDkr.1.08000Upgrade
SR1206JR-7W36RLYAGEO7.065YAG6073CT-NDkr.2.60000Upgrade
CR1206-JW-360ELFBourns Inc.24.800118-CR1206-JW-360ELFCT-NDkr.0.63000Similar
In-Stock: 4.280
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
25kr.0.22320kr.5.58
50kr.0.18260kr.9.13
100kr.0.15280kr.15.28
250kr.0.12224kr.30.56
500kr.0.10486kr.52.43
1.000kr.0.09123kr.91.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04110kr.616.50
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750