CRCW1206274RFKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 23.110
Unit Price: kr.0.48000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03914
Datasheet

Direct


Panasonic Industry
In Stock: 44.570
Unit Price: kr.0.78000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02261
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2.957
Unit Price: kr.0.43000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09779
Datasheet
274 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206274RFKEB

DigiKey Part Number
CRCW1206274RFKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206274RFKEB
Description
RES SMD 274 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
274 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206274RFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206274RFKEACVishay Dale23.110541-CRCW1206274RFKEACCT-NDkr.0.48000Similar
CRCW1206274RFKEBCVishay Dale0CRCW1206274RFKEBC-NDkr.0.03914Similar
ERJ-8ENF2740VPanasonic Industry44.570P274FCT-NDkr.0.78000Direct
RMCF1206FG274RStackpole Electronics Inc0RMCF1206FG274R-NDkr.0.02261Direct
RMCF1206FT274RStackpole Electronics Inc2.957738-RMCF1206FT274RCT-NDkr.0.43000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06234kr.1,246.80
Unit Price without VAT:kr.0.06234
Unit Price with VAT:kr.0.07793