Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar

CRCW120626K1FKTA | |
|---|---|
DigiKey Part Number | CRCW120626K1FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120626K1FKTA |
Description | RES SMD 26.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120626K1FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120626K1FKEA | Vishay Dale | 12.392 | 541-26.1KFCT-ND | kr.0.70000 | Direct |
| CRCW120626K1FKEAHP | Vishay Dale | 0 | CRCW120626K1FKEAHP-ND | kr.0.36421 | Upgrade |
| ERJ-8ENF2612V | Panasonic Industry | 21.691 | P26.1KFCT-ND | kr.1.14000 | Direct |
| RC1206FR-0726K1L | YAGEO | 3.684 | 311-26.1KFRCT-ND | kr.0.63000 | Direct |
| RMCF1206FT26K1 | Stackpole Electronics Inc | 6.244 | 738-RMCF1206FT26K1CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13675 | kr.683.75 |
| Unit Price without VAT: | kr.0.13675 |
|---|---|
| Unit Price with VAT: | kr.0.17094 |








