20 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120620K0JNEAHP

DigiKey Part Number
541-20KUATR-ND - Tape & Reel (TR)
541-20KUACT-ND - Cut Tape (CT)
541-20KUADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120620K0JNEAHP
Description
RES SMD 20K OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120620K0JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120620K0FKEAHPVishay Dale90.870541-20.0KUCT-NDkr.1.52000Parametric Equivalent
In-Stock: 3.919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.0.94500kr.9.45
25kr.0.76080kr.19.02
50kr.0.65560kr.32.78
100kr.0.57310kr.57.31
250kr.0.48972kr.122.43
500kr.0.44178kr.220.89
1.000kr.0.40360kr.403.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33485kr.1,674.25
10.000kr.0.31758kr.3,175.80
15.000kr.0.30916kr.4,637.40
25.000kr.0.30003kr.7,500.75
35.000kr.0.29480kr.10,318.00
50.000kr.0.28985kr.14,492.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500