
CRCW120620K0JNEA | |
|---|---|
DigiKey Part Number | 541-20KETR-ND - Tape & Reel (TR) 541-20KECT-ND - Cut Tape (CT) 541-20KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120620K0JNEA |
Description | RES SMD 20K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120620K0JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120620K0DHEAP | Vishay Dale | 4.542 | 541-20KBACT-ND | kr.2.16000 | Upgrade |
| CRCW120620K0JNEAHP | Vishay Dale | 3.919 | 541-20KUACT-ND | kr.1.78000 | Upgrade |
| CR1206-JW-203ELF | Bourns Inc. | 7.739 | 118-CR1206-JW-203ELFCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 25 | kr.0.23080 | kr.5.77 |
| 50 | kr.0.19020 | kr.9.51 |
| 100 | kr.0.15850 | kr.15.85 |
| 250 | kr.0.12704 | kr.31.76 |
| 500 | kr.0.10904 | kr.54.52 |
| 1.000 | kr.0.09485 | kr.94.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06959 | kr.347.95 |
| 10.000 | kr.0.06331 | kr.633.10 |
| 15.000 | kr.0.06025 | kr.903.75 |
| 25.000 | kr.0.05695 | kr.1,423.75 |
| 35.000 | kr.0.05505 | kr.1,926.75 |
| 50.000 | kr.0.05327 | kr.2,663.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

