Direct
Upgrade
Similar

CRCW12061R02FNEA | |
|---|---|
DigiKey Part Number | 541-1.02FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061R02FNEA |
Description | RES SMD 1.02 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.02 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R02FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT1R02 | Stackpole Electronics Inc | 0 | RMCF1206FT1R02-ND | kr.0.04789 | Direct |
| AA1206FR-071R02L | YAGEO | 0 | AA1206FR-071R02L-ND | kr.0.36596 | Upgrade |
| RC1206FR-071R02L | YAGEO | 3.579 | 311-1.02FRCT-ND | kr.0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09950 | kr.1,492.50 |
| Unit Price without VAT: | kr.0.09950 |
|---|---|
| Unit Price with VAT: | kr.0.12438 |




