CRCW12061M30JNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.05532
Datasheet

Upgrade


Bourns Inc.
In Stock: 25.000
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9.720
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 54
Unit Price: kr.0.63000
Datasheet
1.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061M30JNEAC

DigiKey Part Number
CRCW12061M30JNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12061M30JNEAC
Description
RES 1.3M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061M30JNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061M30JNEBVishay Dale0CRCW12061M30JNEB-NDkr.0.05327Upgrade
CRCW12061M30FKEACVishay Dale0CRCW12061M30FKEAC-NDkr.0.05724Parametric Equivalent
CRCW12061M30FKEBCVishay Dale0CRCW12061M30FKEBC-NDkr.0.05724Parametric Equivalent
CRCW12061M30JNEBCVishay Dale0CRCW12061M30JNEBC-NDkr.0.04977Parametric Equivalent
CR1206-FW-1304ELFBourns Inc.0CR1206-FW-1304ELF-NDkr.0.05532Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04977kr.2,488.50
Unit Price without VAT:kr.0.04977
Unit Price with VAT:kr.0.06221