
CRCW12061K80JNEA | |
|---|---|
DigiKey Part Number | 541-1.8KETR-ND - Tape & Reel (TR) 541-1.8KECT-ND - Cut Tape (CT) 541-1.8KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K80JNEA |
Description | RES SMD 1.8K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K80JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 25 | kr.0.23080 | kr.5.77 |
| 50 | kr.0.19020 | kr.9.51 |
| 100 | kr.0.15850 | kr.15.85 |
| 250 | kr.0.12680 | kr.31.70 |
| 500 | kr.0.10880 | kr.54.40 |
| 1.000 | kr.0.09466 | kr.94.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06946 | kr.347.30 |
| 10.000 | kr.0.06320 | kr.632.00 |
| 15.000 | kr.0.06015 | kr.902.25 |
| 25.000 | kr.0.05684 | kr.1,421.00 |
| 35.000 | kr.0.05495 | kr.1,923.25 |
| 50.000 | kr.0.05317 | kr.2,658.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

