
CRCW12061K50JNEAHP | |
|---|---|
DigiKey Part Number | 541-1.5KUATR-ND - Tape & Reel (TR) 541-1.5KUACT-ND - Cut Tape (CT) 541-1.5KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K50JNEAHP |
Description | RES SMD 1.5K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K50JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.90200 | kr.9.02 |
| 25 | kr.0.72720 | kr.18.18 |
| 50 | kr.0.62720 | kr.31.36 |
| 100 | kr.0.51970 | kr.51.97 |
| 250 | kr.0.45952 | kr.114.88 |
| 500 | kr.0.42292 | kr.211.46 |
| 1.000 | kr.0.38650 | kr.386.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33476 | kr.1,673.80 |
| 10.000 | kr.0.31096 | kr.3,109.60 |
| 15.000 | kr.0.29957 | kr.4,493.55 |
| 25.000 | kr.0.28806 | kr.7,201.50 |
| 35.000 | kr.0.28384 | kr.9,934.40 |
| 50.000 | kr.0.27965 | kr.13,982.50 |
| 60.000 | kr.0.27923 | kr.16,753.80 |
| 120.000 | kr.0.27776 | kr.33,331.20 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

