15 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120615R0FKEB

DigiKey Part Number
541-CRCW120615R0FKEBTR-ND - Tape & Reel (TR)
541-CRCW120615R0FKEBCT-ND - Cut Tape (CT)
541-CRCW120615R0FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120615R0FKEB
Description
RES SMD 15 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
15 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120615R0FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120615R0FKEACVishay Dale65.338541-CRCW120615R0FKEACCT-NDkr.0.70000Similar
CRCW120615R0FKEBCVishay Dale0CRCW120615R0FKEBC-NDkr.0.05724Similar
CRCW120615R0FKECVishay Dale0CRCW120615R0FKEC-NDkr.0.06234Parametric Equivalent
CRCW120615R0FKTBVishay Dale0CRCW120615R0FKTB-NDkr.0.13791Parametric Equivalent
ERJ-8ENF15R0VPanasonic Industry176.107P15.0FCT-NDkr.1.14000Direct
In-Stock: 8.917
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.31700kr.3.17
25kr.0.24360kr.6.09
50kr.0.20160kr.10.08
100kr.0.16930kr.16.93
250kr.0.13620kr.34.05
500kr.0.12376kr.61.88
1.000kr.0.10252kr.102.52
5.000kr.0.07896kr.394.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500