CRCW120612R0JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.68223
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.11826
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6.223
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Upgrade


Bourns Inc.
In Stock: 29.291
Unit Price: kr.0.63000
Datasheet
12 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120612R0JNEBC

DigiKey Part Number
CRCW120612R0JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120612R0JNEBC
Description
RES 12 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120612R0JNEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120612R0JNEAIFVishay Dale0CRCW120612R0JNEAIF-NDkr.0.68223Upgrade
CRCW120612R0JNEBVishay Dale0CRCW120612R0JNEB-NDkr.0.05327Upgrade
CRCW120612R0JNECVishay Dale0CRCW120612R0JNEC-NDkr.0.05327Upgrade
CRCW120612R0JNTCVishay Dale0CRCW120612R0JNTC-NDkr.0.11826Upgrade
CRCW120612R0FKEACVishay Dale6.223541-CRCW120612R0FKEACCT-NDkr.0.70000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04977kr.2,488.50
Unit Price without VAT:kr.0.04977
Unit Price with VAT:kr.0.06221