12 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120612R0FKEAHP

DigiKey Part Number
541-12.0UTR-ND - Tape & Reel (TR)
541-12.0UCT-ND - Cut Tape (CT)
541-12.0UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120612R0FKEAHP
Description
RES SMD 12 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120612R0FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.81200kr.8.12
25kr.0.64920kr.16.23
50kr.0.55660kr.27.83
100kr.0.48370kr.48.37
250kr.0.41008kr.102.52
500kr.0.36760kr.183.80
1.000kr.0.33393kr.333.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26549kr.1,327.45
10.000kr.0.25053kr.2,505.30
15.000kr.0.24324kr.3,648.60
25.000kr.0.23534kr.5,883.50
35.000kr.0.23081kr.8,078.35
50.000kr.0.22653kr.11,326.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750