
CRCW120610K0JNEAHP | |
|---|---|
DigiKey Part Number | 541-10KUATR-ND - Tape & Reel (TR) 541-10KUACT-ND - Cut Tape (CT) 541-10KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610K0JNEAHP |
Description | RES SMD 10K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610K0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.90700 | kr.9.07 |
| 25 | kr.0.73040 | kr.18.26 |
| 50 | kr.0.62760 | kr.31.38 |
| 100 | kr.0.54780 | kr.54.78 |
| 250 | kr.0.46712 | kr.116.78 |
| 500 | kr.0.42060 | kr.210.30 |
| 1.000 | kr.0.38370 | kr.383.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31241 | kr.1,562.05 |
| 10.000 | kr.0.29586 | kr.2,958.60 |
| 15.000 | kr.0.28779 | kr.4,316.85 |
| 25.000 | kr.0.27904 | kr.6,976.00 |
| 35.000 | kr.0.27403 | kr.9,591.05 |
| 50.000 | kr.0.26930 | kr.13,465.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

