CRCW080568R0JNEAHP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 41.670
Unit Price: kr.0.89000
Datasheet

Direct


Panasonic Industry
In Stock: 2.085
Unit Price: kr.2.28000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.000
Unit Price: kr.2.66000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.380
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.38377
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95180
Datasheet
68 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080568R0JNEAHP

DigiKey Part Number
CRCW080568R0JNEAHP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080568R0JNEAHP
Description
RES SMD 68 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080568R0JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J680VPanasonic Industry41.670P68ADCT-NDkr.0.89000Direct
ERJ-P6WJ680VPanasonic Industry2.085P16940CT-NDkr.2.28000Direct
ERJ-P6WF68R0VPanasonic Industry5.000P16871CT-NDkr.2.66000Upgrade
ERJ-UP6J680VPanasonic Industry4.38010-ERJ-UP6J680VCT-NDkr.1.14000Upgrade
RPC0805FT68R0-UPStackpole Electronics Inc0738-RPC0805FT68R0-UPTR-NDkr.0.38377Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20739kr.1,036.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.20739
Unit Price with VAT:kr.0.25924