Similar
Similar
Direct
Direct
Similar
Similar

CRCW0805576RFKEC | |
|---|---|
DigiKey Part Number | CRCW0805576RFKEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805576RFKEC |
Description | RES SMD 576 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805576RFKEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805576RFKEAC | Vishay Dale | 0 | CRCW0805576RFKEAC-ND | kr.0.04422 | Similar |
| CRCW0805576RFKEBC | Vishay Dale | 0 | CRCW0805576RFKEBC-ND | kr.0.04422 | Similar |
| ERJ-6ENF5760V | Panasonic Industry | 77.108 | P576CCT-ND | kr.0.77000 | Direct |
| RMCF0805FT576R | Stackpole Electronics Inc | 1.635 | 738-RMCF0805FT576RCT-ND | kr.0.64000 | Direct |
| CR0805-FX-5760ELF | Bourns Inc. | 24.735 | 118-CR0805-FX-5760ELFCT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.04791 | kr.958.20 |
| Unit Price without VAT: | kr.0.04791 |
|---|---|
| Unit Price with VAT: | kr.0.05989 |






