Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW080556R0JNEAHP | |
|---|---|
DigiKey Part Number | CRCW080556R0JNEAHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080556R0JNEAHP |
Description | RES SMD 56 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080556R0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080556R0FKEBHP | Vishay Dale | 0 | 541-CRCW080556R0FKEBHPTR-ND | kr.0.18042 | Parametric Equivalent |
| ERJ-P06J560V | Panasonic Industry | 63.834 | P56ADCT-ND | kr.0.89000 | Direct |
| ERJ-P6WJ560V | Panasonic Industry | 0 | P16939CT-ND | kr.2.28000 | Direct |
| ERJ-P6WF56R0V | Panasonic Industry | 4.014 | P16870CT-ND | kr.2.66000 | Upgrade |
| ERJ-UP6J560V | Panasonic Industry | 1.290 | 10-ERJ-UP6J560VCT-ND | kr.1.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20677 | kr.1,033.85 |
| Unit Price without VAT: | kr.0.20677 |
|---|---|
| Unit Price with VAT: | kr.0.25846 |





