
CRCW080549R9FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080549R9FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW080549R9FKTAHPCT-ND - Cut Tape (CT) 541-CRCW080549R9FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080549R9FKTAHP |
Description | CRCW0805-HP 100 49R9 1% RT1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 |
| 10 | kr.4.67200 | kr.46.72 |
| 25 | kr.4.07800 | kr.101.95 |
| 50 | kr.3.73760 | kr.186.88 |
| 100 | kr.3.46620 | kr.346.62 |
| 250 | kr.3.19128 | kr.797.82 |
| 500 | kr.3.03194 | kr.1,515.97 |
| 1.000 | kr.2.90509 | kr.2,905.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.75553 | kr.13,777.65 |
| 10.000 | kr.2.69483 | kr.26,948.30 |
| 15.000 | kr.2.66521 | kr.39,978.15 |
| Unit Price without VAT: | kr.7.30000 |
|---|---|
| Unit Price with VAT: | kr.9.12500 |

