Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC020AT-E/MS | |
|---|---|
DigiKey Part Number | 25LC020AT-E/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25LC020AT-E/MS |
Description | IC EEPROM 2KBIT SPI 10MHZ 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC020AT-E/MS Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC020A-E/MS | Microchip Technology | 0 | 25LC020A-E/MS-ND | kr.4.49125 | Direct |
| AT25020B-XHL-B | Microchip Technology | 398 | AT25020B-XHL-B-ND | kr.1.95270 | Similar |
| AT25020B-XHL-T | Microchip Technology | 0 | AT25020B-XHL-TCT-ND | kr.2.16000 | Similar |
| BR25H020FVM-2CTR | Rohm Semiconductor | 0 | BR25H020FVM-2CCT-ND | kr.2.98000 | Similar |
| BR25L020FVJ-WE2 | Rohm Semiconductor | 0 | BR25L020FVJ-WE2CT-ND | kr.4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.49126 | kr.11,228.15 |
| Unit Price without VAT: | kr.4.49126 |
|---|---|
| Unit Price with VAT: | kr.5.61408 |









