Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW0805392KFKTB | |
|---|---|
DigiKey Part Number | CRCW0805392KFKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805392KFKTB |
Description | RES SMD 392K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805392KFKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805392KFKEAC | Vishay Dale | 0 | CRCW0805392KFKEAC-ND | kr.0.04791 | Similar |
| CRCW0805392KFKEBC | Vishay Dale | 0 | CRCW0805392KFKEBC-ND | kr.0.04373 | Similar |
| CRCW0805392KDHEAP | Vishay Dale | 0 | CRCW0805392KDHEAP-ND | kr.0.24794 | Parametric Equivalent |
| CRCW0805392KFKTA | Vishay Dale | 0 | CRCW0805392KFKTA-ND | kr.0.13987 | Parametric Equivalent |
| ERJ-6ENF3923V | Panasonic Industry | 82.009 | P392KCCT-ND | kr.0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12538 | kr.1,253.80 |
| Unit Price without VAT: | kr.0.12538 |
|---|---|
| Unit Price with VAT: | kr.0.15673 |







