Upgrade
Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW080528K0FKEBC | |
|---|---|
DigiKey Part Number | CRCW080528K0FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080528K0FKEBC |
Description | RES 28K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080528K0FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080528K0FKEB | Vishay Dale | 0 | CRCW080528K0FKEB-ND | kr.0.04739 | Upgrade |
| CRCW080528K0FKTB | Vishay Dale | 0 | CRCW080528K0FKTB-ND | kr.0.12538 | Upgrade |
| CRCW080528K0FKEAC | Vishay Dale | 0 | CRCW080528K0FKEAC-ND | kr.0.04373 | Parametric Equivalent |
| CRGH0805F28K | TE Connectivity Passive Product | 0 | CRGH0805F28K-ND | kr.0.09197 | Upgrade |
| AC0805FR-0728KL | YAGEO | 4.580 | 13-AC0805FR-0728KLCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04373 | kr.2,186.50 |
| Unit Price without VAT: | kr.0.04373 |
|---|---|
| Unit Price with VAT: | kr.0.05466 |







