20 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080520K0FKEB

DigiKey Part Number
541-CRCW080520K0FKEBTR-ND - Tape & Reel (TR)
541-CRCW080520K0FKEBCT-ND - Cut Tape (CT)
541-CRCW080520K0FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080520K0FKEB
Description
RES SMD 20K OHM 1% 1/4W 0805
Customer Reference
Detailed Description
20 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080520K0FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA080520K0FKEAVishay Dale29.257541-2228-1-NDkr.0.76000Upgrade
CRCW080520K0FKEACVishay Dale119.152541-4133-1-NDkr.0.63000Similar
CRCW080520K0FKEBCVishay Dale0CRCW080520K0FKEBC-NDkr.0.04791Similar
RCG080520K0FKEAVishay Dale2.872541-1823-1-NDkr.0.82000Similar
CRCW080520K0DHTAPVishay Dale0CRCW080520K0DHTAP-NDkr.0.45080Parametric Equivalent
In-Stock: 16.310
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
25kr.0.20040kr.5.01
50kr.0.16480kr.8.24
100kr.0.13760kr.13.76
250kr.0.10956kr.27.39
500kr.0.09358kr.46.79
1.000kr.0.08109kr.81.09
5.000kr.0.06121kr.306.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05546kr.554.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750