MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080520R0FKEAHP

DigiKey Part Number
541-20.0TTR-ND - Tape & Reel (TR)
541-20.0TCT-ND - Cut Tape (CT)
541-20.0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080520R0FKEAHP
Description
RES SMD 20 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080520R0FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.678
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.59500kr.5.95
25kr.0.47120kr.11.78
50kr.0.40060kr.20.03
100kr.0.34370kr.34.37
250kr.0.28724kr.71.81
500kr.0.25472kr.127.36
1.000kr.0.22886kr.228.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17321kr.866.05
10.000kr.0.16175kr.1,617.50
15.000kr.0.15616kr.2,342.40
25.000kr.0.15011kr.3,752.75
35.000kr.0.14664kr.5,132.40
50.000kr.0.14337kr.7,168.50
60.000kr.0.14184kr.8,510.40
120.000kr.0.13678kr.16,413.60
125.000kr.0.13652kr.17,065.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500