CRCW0805180RJNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.62034
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02923
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.03708
Datasheet

Direct


Panasonic Industry
In Stock: 48.361
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 73.254
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 14.220
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.08193
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet
180 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805180RJNEB

DigiKey Part Number
CRCW0805180RJNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805180RJNEB
Description
RES SMD 180 OHM 5% 1/4W 0805
Customer Reference
Detailed Description
180 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805180RJNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805180RJNEAIFVishay Dale0CRCW0805180RJNEAIF-NDkr.0.62034Upgrade
CRCW0805180RJNEACVishay Dale0CRCW0805180RJNEAC-NDkr.0.02981Similar
CRCW0805180RJNEBCVishay Dale0CRCW0805180RJNEBC-NDkr.0.02981Similar
CRCW0805180RJNECCVishay Dale0CRCW0805180RJNECC-NDkr.0.02923Similar
CRCW0805180RJNECVishay Dale0CRCW0805180RJNEC-NDkr.0.03708Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.03708kr.741.60
Unit Price without VAT:kr.0.03708
Unit Price with VAT:kr.0.04635