CRCW0805160KFKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.158
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03830
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03476
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23861
Datasheet
160 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805160KFKEBC

DigiKey Part Number
CRCW0805160KFKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805160KFKEBC
Description
RES 160K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
160 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805160KFKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805160KFKEBVishay Dale0CRCW0805160KFKEB-NDkr.0.04739Upgrade
CRCW0805160KFKEACVishay Dale0CRCW0805160KFKEAC-NDkr.0.04373Parametric Equivalent
AC0805FR-07160KLYAGEO3.158YAG3697CT-NDkr.0.63000Parametric Equivalent
RC0805FR-10160KLYAGEO013-RC0805FR-10160KL-NDkr.0.03830Parametric Equivalent
RC0805FR-13160KLYAGEO013-RC0805FR-13160KL-NDkr.0.03476Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04373kr.2,186.50
Unit Price without VAT:kr.0.04373
Unit Price with VAT:kr.0.05466