0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080515M0JPEAHR

DigiKey Part Number
541-15MAJTR-ND - Tape & Reel (TR)
541-15MAJCT-ND - Cut Tape (CT)
541-15MAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080515M0JPEAHR
Description
RES SMD 15M OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080515M0JPEAHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.36300kr.13.63
25kr.1.12120kr.28.03
50kr.0.98300kr.49.15
100kr.0.81340kr.81.34
250kr.0.74956kr.187.39
500kr.0.69940kr.349.70
1.000kr.0.64864kr.648.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56844kr.2,842.20
10.000kr.0.52422kr.5,242.20
15.000kr.0.50220kr.7,533.00
25.000kr.0.48004kr.12,001.00
35.000kr.0.47538kr.16,638.30
50.000kr.0.47076kr.23,538.00
60.000kr.0.47012kr.28,207.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750