CRCW080510R0FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 32.079
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay Dale
In Stock: 41.736
Unit Price: kr.0.89000
Datasheet

Similar


Vishay Dale
In Stock: 37.879
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04039
Datasheet

Similar


Vishay Dale
In Stock: 1.377
Unit Price: kr.0.95000
Datasheet

Direct


Panasonic Industry
In Stock: 723.283
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02628
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 205.502
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 150.541
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 11.816
Unit Price: kr.1.27000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.96190
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.59895
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.61255
Datasheet
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080510R0FKEB

DigiKey Part Number
541-CRCW080510R0FKEBTR-ND - Tape & Reel (TR)
541-CRCW080510R0FKEBCT-ND - Cut Tape (CT)
541-CRCW080510R0FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080510R0FKEB
Description
RES SMD 10 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080510R0FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA080510R0FKEAVishay Dale32.079541-2219-1-NDkr.0.70000Upgrade
RCA080510R0FKEAHPVishay Dale41.736541-3248-1-NDkr.0.89000Upgrade
CRCW080510R0FKEACVishay Dale37.879541-4132-1-NDkr.0.63000Similar
CRCW080510R0FKEBCVishay Dale0CRCW080510R0FKEBC-NDkr.0.04039Similar
RCG080510R0FKEAVishay Dale1.377541-1814-1-NDkr.0.95000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05355kr.535.50
20.000kr.0.04832kr.966.40
30.000kr.0.04571kr.1,371.30
50.000kr.0.04258kr.2,129.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.05355
Unit Price with VAT:kr.0.06694