0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080510M0DHEAP

DigiKey Part Number
541-10MAZTR-ND - Tape & Reel (TR)
541-10MAZCT-ND - Cut Tape (CT)
541-10MAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080510M0DHEAP
Description
RES SMD 10M OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080510M0DHEAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.82600kr.8.26
25kr.0.66040kr.16.51
50kr.0.56840kr.28.42
100kr.0.49470kr.49.47
250kr.0.42088kr.105.22
500kr.0.39270kr.196.35
1.000kr.0.34445kr.344.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29618kr.1,480.90
10.000kr.0.27084kr.2,708.40
15.000kr.0.26292kr.3,943.80
25.000kr.0.25487kr.6,371.75
35.000kr.0.25074kr.8,775.90
50.000kr.0.24663kr.12,331.50
60.000kr.0.24624kr.14,774.40
120.000kr.0.24492kr.29,390.40
125.000kr.0.24471kr.30,588.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000