9 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNL1206FT9L00

DigiKey Part Number
738-CSNL1206FT9L00TR-ND - Tape & Reel (TR)
738-CSNL1206FT9L00CT-ND - Cut Tape (CT)
738-CSNL1206FT9L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSNL1206FT9L00
Description
RES 0.009 OHM 1% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSNL1206FT9L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.73900kr.27.39
25kr.2.33320kr.58.33
50kr.2.07700kr.103.85
100kr.1.85950kr.185.95
250kr.1.62024kr.405.06
500kr.1.47062kr.735.31
1.000kr.1.34345kr.1,343.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14350kr.4,574.00
8.000kr.1.06549kr.8,523.92
12.000kr.1.02542kr.12,305.04
20.000kr.0.98009kr.19,601.80
28.000kr.0.95309kr.26,686.52
40.000kr.0.92671kr.37,068.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250