
CRCW08050000Z0ECC | |
|---|---|
DigiKey Part Number | 541-4127-2-ND - Tape & Reel (TR) 541-4127-1-ND - Cut Tape (CT) 541-4127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08050000Z0ECC |
Description | RES 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08050000Z0ECC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19800 | kr.1.98 |
| 25 | kr.0.14840 | kr.3.71 |
| 50 | kr.0.12040 | kr.6.02 |
| 100 | kr.0.09860 | kr.9.86 |
| 250 | kr.0.07732 | kr.19.33 |
| 500 | kr.0.06516 | kr.32.58 |
| 1.000 | kr.0.05568 | kr.55.68 |
| 5.000 | kr.0.04072 | kr.203.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.03363 | kr.672.60 |
| 40.000 | kr.0.02741 | kr.1,096.40 |
| 60.000 | kr.0.02726 | kr.1,635.60 |
| 100.000 | kr.0.02708 | kr.2,708.00 |
| 140.000 | kr.0.02698 | kr.3,777.20 |
| 200.000 | kr.0.02641 | kr.5,282.00 |
| 240.000 | kr.0.02604 | kr.6,249.60 |
| 480.000 | kr.0.02483 | kr.11,918.40 |
| 500.000 | kr.0.02476 | kr.12,380.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

