64.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060364K9FKEAHP

DigiKey Part Number
541-CRCW060364K9FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW060364K9FKEAHPCT-ND - Cut Tape (CT)
541-CRCW060364K9FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060364K9FKEAHP
Description
RES SMD 64.9K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060364K9FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.784
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.51400kr.5.14
25kr.0.39800kr.9.95
50kr.0.33600kr.16.80
100kr.0.28590kr.28.59
250kr.0.23636kr.59.09
500kr.0.20758kr.103.79
1.000kr.0.18494kr.184.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14734kr.736.70
10.000kr.0.13704kr.1,370.40
15.000kr.0.13202kr.1,980.30
25.000kr.0.12659kr.3,164.75
35.000kr.0.12348kr.4,321.80
50.000kr.0.12053kr.6,026.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250