
CRCW06032R20JNEAHP | |
|---|---|
DigiKey Part Number | 541-2.2SATR-ND - Tape & Reel (TR) 541-2.2SACT-ND - Cut Tape (CT) 541-2.2SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032R20JNEAHP |
Description | RES SMD 2.2 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R20JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS06032R20JNEA | Vishay Dale | 3.137 | 541-2806-1-ND | kr.1.08000 | Direct |
| ERJ-PA3J2R2V | Panasonic Industry | 95 | P2.2BZCT-ND | kr.0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.72900 | kr.7.29 |
| 25 | kr.0.57840 | kr.14.46 |
| 50 | kr.0.49320 | kr.24.66 |
| 100 | kr.0.42670 | kr.42.67 |
| 250 | kr.0.35936 | kr.89.84 |
| 500 | kr.0.32068 | kr.160.34 |
| 1.000 | kr.0.28999 | kr.289.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23185 | kr.1,159.25 |
| 10.000 | kr.0.21810 | kr.2,181.00 |
| 15.000 | kr.0.21141 | kr.3,171.15 |
| 25.000 | kr.0.20415 | kr.5,103.75 |
| 35.000 | kr.0.19999 | kr.6,999.65 |
| 50.000 | kr.0.19606 | kr.9,803.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

