Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW060324R0JNEAC | |
|---|---|
DigiKey Part Number | CRCW060324R0JNEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060324R0JNEAC |
Description | RES 24 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060324R0JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060324R0FKEAC | Vishay Dale | 40.390 | 541-5287-1-ND | kr.0.63000 | Parametric Equivalent |
| CRCW060324R0FKEBC | Vishay Dale | 0 | CRCW060324R0FKEBC-ND | kr.0.02651 | Parametric Equivalent |
| CRCW060324R0JNEBC | Vishay Dale | 0 | CRCW060324R0JNEBC-ND | kr.0.02236 | Parametric Equivalent |
| AC0603FR-0724RL | YAGEO | 4.752 | 13-AC0603FR-0724RLCT-ND | kr.0.63000 | Parametric Equivalent |
| AC0603JR-0724RL | YAGEO | 9.800 | 13-AC0603JR-0724RLCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.02236 | kr.1,341.60 |
| Unit Price without VAT: | kr.0.02236 |
|---|---|
| Unit Price with VAT: | kr.0.02795 |










